61.7580-10022 | Stäubli Electrical Connectors
Coaxial cable, 45 Ω, SILI-SC 0.5/1.0, red
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.5327 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 mtr.
7.5327 €
10 mtr.
6.9734 €
50 mtr.
6.4141 €
100 mtr.
6.0333 €
500 mtr.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 61.7580-10022, Stäubli Electrical Connectors
Shielded, highly flexible coaxial cable. Inner core stranded Cu, shield Cu mesh. Core insulation and outer insulation silicone with high temperature resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 45 Ω | |
| Colour | red | |
| Outer diameter | 4.9 mm | |
| Cable material | copper | |
| Cable structure | 256 x 0.05 mm | |
| Shielding | shielded | |
| min. operating temperature | -80 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |