60.7500-10021 | Stäubli Electrical Connectors
Coaxial cable, 50 Ω, RG58, black
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.1531 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1531 €
10 mtr.
3.8437 €
50 mtr.
3.5343 €
100 mtr.
3.3320 €
500 mtr.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial cable, 60.7500-10021, Stäubli Electrical Connectors
Shielded, highly flexible coaxial cable. Standard cable RG58. Inner core and shield mesh in tinned copper. Core insulation PE, outer insulation soft PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 5 mm | |
| Cable material | copper, tin-plated | |
| Cable structure | 19 x 0.18 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |