67.9547-28 | Stäubli Electrical Connectors

Coaxial adapter, BNC socket to BNC socket, straight, 67.9547-28

Order No.: 77F9915
EAN: 4099891760199
MPN:
67.9547-28
XF-F GRAU
Series: HF
67.9547-28 Stäubli Electrical Connectors Coaxial Adapters Image 1
67.9547-28 Stäubli Electrical Connectors Coaxial Adapters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0424 € *
Available: 3 pcs.
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
10 pcs.
12.2927 €
50 pcs.
11.5549 €
100 pcs.
10.8052 €
500 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale

BNC Adapter, 67.9547-28, Stäubli Electrical Connectors

Lead coupler. The inner conductors and the shields are interconnected. The contact sockets of the inner conductor of the BNC plug connector are in gold-plated brass.

Technical specifications
Filter Property Value
Connector BNC socket
Connector (exit) BNC socket
Design straight
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes