23.0330-20 | Stäubli Electrical Connectors
Pole terminal, 4 mm, yellow/green, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, 23.0330-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Available: 24 pcs.
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
25 pcs.
6.1404 €
100 pcs.
5.8191 €
500 pcs.
5.6168 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, 23.0330-20, Stäubli Electrical Connectors
4 mm pole terminal green-yellow. Insulated, rigid, Ø 4 mm, and captive insulation head, provided with Ø 2.5 mm cross hole for quick clamping of wires. Turned brass parts. Installation with anti-twist protection in front panels up to max. 4 mm thickness.
Threaded stud M4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4 mm | |
| Colour | yellow/green | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 35 A | |
| Installation diameter | 6.6 mm | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 48.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |