23.0290-22 | Stäubli Electrical Connectors
Pole terminal, 2 mm, red, 30 VAC/60 VDC, 15 A, M3 threaded bolt, nickel-plated, 23.0290-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Available: 11 pcs.
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
25 pcs.
4.5696 €
100 pcs.
4.3078 €
500 pcs.
4.1531 €
1000 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
Pole terminal, 23.0290-22, MULTI-CONTACT
2 mm pole terminal red. Insulated, with rigid Ø 2 mm socket and captive insulating head, provided with Ø 2 mm cross hole for quick wire clamping. Turned brass part. Installation with anti-twist protection in front panels up to max. 4 mm thickness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 2 mm | |
| Colour | red | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 15 A | |
| Installation diameter | 8 mm | |
| Connection | M3 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |