67.9773-05021 | Stäubli Electrical Connectors
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG58, grommet black, 0.5 m, 67.9773-05021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1475 € *
Available: 5 pcs.
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
5 pcs.
17.1003 €
10 pcs.
16.0412 €
50 pcs.
15.0059 €
100 pcs.
13.9825 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC test lead, 67.9773-05021, Stäubli Electrical Connectors
The 67.9773-05021 is a contact-protected coaxial test lead with BNC connectors on both ends. The shield of the BNC plugs is nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 0.5 m | |
| Impedance | 50 Ω | |
| Cable type | RG58 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |