67.9770-15022 | Stäubli Electrical Connectors
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet red, 1.5 m, 67.9770-15022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3581 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
10 pcs.
25.2875 €
50 pcs.
23.2407 €
100 pcs.
21.8841 €
500 pcs.
20.5037 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC safety connecting cables, touch-proof, type MC XLSS-58.
With two straight BNC connectors, touch-proof, contacts made of gold-plated brass; Connector shielding: nickel-plated. Cable type: RG 58. Material: PVC. Rated voltage: 1000 V, CAT II (600 V, CAT III). Wave impedance: 50 Ohm. Operating temperatures: –10 to +70 °C. Certifications: UL. Note: Each cable and connector with matching color.
Technical attributes (type, color, length): XLSS-58, red, 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 1.5 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58 | |
| Cable protection bushing colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |