67.9756-05028 | Stäubli Electrical Connectors
Coaxial cable, BNC plug (straight) to BNC plug (straight), 45 Ω, 0.5 m, 67.9756-05028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5509 € *
Available: 5 pcs.
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
5 pcs.
20.2776 €
10 pcs.
19.0162 €
50 pcs.
17.7429 €
100 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC test lead, 67.9756-05028, Stäubli Electrical Connectors
The 67.9756-05028 is a touch-protected silicone insulated coaxial test leads with BNC male connectors on both ends, e. g. for connecting measuring instruments. The shield of the BNC connector is nickel-plated, the contact pins of the inner conductor are in gold-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 0.5 m | |
| Impedance | 45 Ω | |
| Insulation colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |