66.1052-160 | Stäubli Electrical Connectors
Coaxial cable, BNC plug, straight to 4 mm lamella plug, straight, 1.6 m, 66.1052-160
Order No.: 86F0797
EAN: 4099891971090
MPN:
66.1052-160
XLAM-SAK-4N-SILI-SC05 1,6 M
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7968 € *
Available: 2 pcs.
Available in 7 Days: 75 pcs. - if ordered today
Total Price:
31.80 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7968 €
5 pcs.
29.9642 €
10 pcs.
28.1554 €
50 pcs.
26.3347 €
100 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC adapter cable, 66.1052-160, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.6 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |