66.1052-100 | Stäubli Electrical Connectors
Coaxial cable, BNC plug, straight to 4 mm lamella plug, straight, 1 m, 66.1052-100
Order No.: 86F0796
EAN: 4099891971083
MPN:
66.1052-100
XLAM-SAK-4N-SILI-SC05 1M
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6314 € *
Available: 9 pcs.
Available in 7 Days: 55 pcs. - if ordered today
Total Price:
28.63 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6314 €
5 pcs.
27.0011 €
10 pcs.
25.3708 €
50 pcs.
23.7286 €
100 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC adapter cable, 66.1052-100, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |