66.1051-100 | Stäubli Electrical Connectors
Coaxial cable, BNC plug, straight to 4 mm lamella plug, straight, 50 Ω, RG-58, 1 m, 66.1051-100
Order No.: 86F0794
EAN: 4099891971069
MPN:
66.1051-100
XLAM-SAK-4N-RG58 1M
Series: Test & Measurement
Unit Price (€ / pc.)
26.0848 € *
Available: 15 pcs.
Available in 7 Days: 22 pcs. - if ordered today
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
5 pcs.
24.5973 €
10 pcs.
23.1098 €
50 pcs.
21.6223 €
100 pcs.
20.1229 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC adapter cable, 66.1051-100, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |