68.9485-28 | Stäubli Electrical Connectors
Safety claw gripper, gray, max. 21 mm, L 90.2 mm, CAT III, socket 9.2 mm, 68.9485-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
10 pcs.
10.0555 €
50 pcs.
9.4248 €
100 pcs.
8.7584 €
500 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale
Claw gripper, 68.9485-28, Stäubli Electrical Connectors
Attachable push-on jaw clip for increased safety when making connections, the jaws are insulated on the outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 21 mm | |
| Connection | socket 9.2 mm | |
| Colour | gray | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Length | 90.2 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |