66.9521-21 | Stäubli Electrical Connectors
Crocodile clip, black, max. 39.5 mm, L 106 mm, CAT II, socket 4 mm, 66.9521-21
Unit Price (€ / pc.)
6.9377 € *
Available: 21 pcs.
Available in 10 days: 70 pcs. - if ordered today
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.3903 €
50 pcs.
5.9857 €
100 pcs.
5.6406 €
500 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
Dolphin clip, 66.9521-21, Stäubli Electrical Connectors
The 66.9521-21 is a dolphin clamp made of brass with all-round insulation. Toothed jaws for wide grip with surface for fine wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 39.5 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 19 A | |
| Length | 106 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |