66.9448-21 | Stäubli Electrical Connectors
Alligator clip, black, thread M6, L 170 mm, CAT IV, socket 4 mm, 66.9448-21
Unit Price (€ / pc.)
106.2789 € *
Available: 10 pcs.
Available in 10 days: 15 pcs. - if ordered today
Total Price:
106.28 € *
Price list
Quantity
Price per unit*
1 pcs.
106.2789 €
5 pcs.
99.1865 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-collet plier, 66.9448-21, Stäubli Electrical Connectors
The 66.9448-21 is a black single-collet plier for fast and safe contacting to M6 threaded bolt. This product has a Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | thread M6 | |
| Connection | socket 4 mm | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Length | 170 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |