66.9266-21 | Stäubli Electrical Connectors
Clamp test probe, black, max. 20 mm, L 219 mm, CAT III, socket 4 mm, 66.9266-21
Unit Price (€ / pc.)
28.6076 € *
Available: 8 pcs.
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
28.61 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6076 €
5 pcs.
26.9416 €
10 pcs.
25.2280 €
20 pcs.
23.5620 €
50 pcs.
21.8841 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip, 66.9266-21, Stäubli Electrical Connectors
The 66.9266-21 is a test clip with steel jaws especially for connections to ground rails and thick cables. For increased safety when making connections, the jaws are insulated on the outside. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Transparent fuse holder sleeve to accept a high-rating fuse 10 mm x 38 mm. The fuse is not supplied.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 20 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Length | 219 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |