65.9187-21 | Stäubli Electrical Connectors
Clamp test probe, black, max. 2 mm, L 75 mm, CAT II, socket 2 mm, 65.9187-21
Order No.: 35F2282
EAN: 842640112572
MPN:
65.9187-21
MICROGRIP-XB SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
7.9016 € *
Available: 30 pcs.
Available in 10 days: 169 pcs. - if ordered today
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
6.9615 €
50 pcs.
6.1166 €
100 pcs.
5.8667 €
500 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip, 65.9187-21, Stäubli Electrical Connectors
The 65.9187-21 is a black microgrip test clip with hardened spring wire grabber and gold-plated contact area. This product has a Ø 2 mm rigid socket in handle accepting spring-loaded and Ø 2 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 2 mm | |
| Connection | socket 2 mm | |
| Colour | black | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 300 V | |
| Rated current | 1 A | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |