64.9209-25 | Stäubli Electrical Connectors
Alligator clip, green, max. 9.5 mm, L 62 mm, socket 4 mm, 64.9209-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available: 24 pcs.
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4157 €
50 pcs.
2.2372 €
100 pcs.
2.1182 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Aligator clip, 64.9209-25, Stäubli Electrical Connectors
The 64.9209-25 is a 4 mm alligator clip green with rigid Ø 4 mm socket. This product has a pointed mouth and is sharp toothed. Also the upper jaw is insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 9.5 mm | |
| Connection | socket 4 mm | |
| Colour | green | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Length | 62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |