24.0227-21 | Stäubli Electrical Connectors
Clamp test probe, black, max. 2.5 mm, L 155 mm, CAT III, socket 4 mm, 24.0227-21
Unit Price (€ / pc.)
11.3169 € *
Available: 7 pcs.
Available in 7 Days: 29 pcs. - if ordered today
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.3887 €
50 pcs.
9.7699 €
100 pcs.
9.1392 €
500 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip, 24.0227-21, Stäubli Electrical Connectors
The 24.0227-21 is a test clip with flexible shaft and spring wire grabber (stainless steel) for a good contact to pins and wires in inaccessible places. Especially suitable for measuring voltages. The shaft is silicone insulated and guarantees good heat resistance and flexibility even at low temperatures. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 2.5 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | stainless steel | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 4 A | |
| Length | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |