24.0224-24 | Stäubli Electrical Connectors
Clamp test probe, yellow, max. 2.5 mm, L 155 mm, CAT II, socket 4 mm, 24.0224-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
10 pcs.
10.9480 €
50 pcs.
10.2102 €
100 pcs.
9.7461 €
500 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip, 24.0224-24, Stäubli Electrical Connectors
The 24.0224-24 is a test clip with stainless steel spring wire clamp in flexible shaft for gripping pins and wires in hard-to-reach places. Especially suitable for tension taps. Silicone insulation of the shaft ensures good heat resistance and flexibility even in extreme cold. Rigid Ø 4 mm socket in the handle part, suitable for holding spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 2.5 mm | |
| Connection | socket 4 mm | |
| Colour | yellow | |
| Contact material | stainless steel | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 4 A | |
| Length | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |