32.1199-15022 | Stäubli Electrical Connectors
Adapter measuring lead, 1.0 mm², 1 kV, 19 A, 4 mm safety plug to MC4 plug, 1.5 m, 32.1199-15022
Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
5 pcs.
9.5200 €
10 pcs.
8.8893 €
25 pcs.
8.2467 €
50 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable plug, 32.1199-15022, Stäubli Electrical Connectors
One end equipped with PV connector, the other end with Ø 4 mm safety plug for measuring instruments with Ø 4 mm safety sockets ensuring safe current and voltage measuring on PV-modules and systems.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 19 A | |
Colour | red | |
Connection (1) | 4 mm safety plug | |
Product type | adapter measuring lead | |
Cable length | 1.5 m | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 1 kV | |
Connection (2) | 4 mm solar plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85446010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |