32.0421-0067UL | Stäubli Electrical Connectors
In-line fuse, 6 A, gPV, 1.5 kV (DC), 32.0421-0067UL
Unit Price (€ / pc.)
28.3815 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
28.38 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3815 €
5 pcs.
26.5489 €
10 pcs.
24.7163 €
25 pcs.
22.8837 €
50 pcs.
21.0511 €
*incl. VAT plus shipping costs
Subject to prior sale
In-line fuse, 32.0421-0067UL, Stäubli Electrical Connectors
The In-line fuse 32.0421-0067UL with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional omega-style clips: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross-section 10 AWG/6 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 6 A | |
Colour | black | |
Connection (1) | 4 mm solar plug | |
Product type | in-line fuse | |
Cable length | 0.67 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1.5 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |