32.0419-0064UL | Stäubli Electrical Connectors

In-line fuse, 4 A, gPV, 1.5 kV (DC), 32.0419-0064UL

Order No.: 37F441
EAN: 4099891950293
MPN:
32.0419-0064UL
PV-K/1500ILF2-4/6E0064UL
Series: Solarline
32.0419-0064UL Stäubli Electrical Connectors
Image may differ
Unit Price (€ / pc.)
28.3815 € *
Available: 2 pcs.
Total Price:
28.38 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3815 €
5 pcs.
26.5489 €
10 pcs.
24.7163 €
25 pcs.
22.8837 €
50 pcs.
21.0511 €
*incl. VAT plus shipping costs
Subject to prior sale

In-line fuse, 32.0419-0064UL, Stäubli Electrical Connectors

The In-line fuse 32.0419-0064UL with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional omega-style clips: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross-section 10 AWG/6 mm².

Technical specifications
Filter Property Value
Rated current 4 A
Colour black
Connection (1) 4 mm solar plug
Product type in-line fuse
Cable length 0.64 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes