32.0410-0062UL | Stäubli Electrical Connectors
In-line fuse, 15 A, gPV, 1 kV (DC), 32.0410-0062UL
Order No.: 37F438
EAN: 4099891950262
MPN:
32.0410-0062UL
PV-K/1000ILF2-15/6E0062UL
Series: Solarline
Unit Price (€ / pc.)
25.3827 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
5 pcs.
23.7405 €
10 pcs.
22.1102 €
25 pcs.
20.4680 €
50 pcs.
18.8258 €
*incl. VAT plus shipping costs
Subject to prior sale
In-line fuse, 32.0410-0062UL, Stäubli Electrical Connectors
The In-line fuse 32.0410-0062UL with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional omega-style clips: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross-section 10 AWG/6 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 15 A | |
Colour | black | |
Connection (1) | 4 mm solar plug | |
Product type | in-line fuse | |
Cable length | 0.62 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |