32.0405-0062UL | Stäubli Electrical Connectors

In-line fuse, 5 A, gPV, 1 kV (DC), 32.0405-0062UL

Order No.: 37F436
EAN: 4099891950248
MPN:
32.0405-0062UL
PV-K/1000ILF2-5/6E0062UL
Series: Solarline
32.0405-0062UL Stäubli Electrical Connectors
Image may differ
Unit Price (€ / pc.)
25.3827 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
5 pcs.
23.7405 €
10 pcs.
22.1102 €
25 pcs.
20.4680 €
50 pcs.
18.8258 €
*incl. VAT plus shipping costs
Subject to prior sale

In-line fuse, 32.0405-0062UL, Stäubli Electrical Connectors

The In-line fuse 32.0405-0062UL with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional omega-style clips: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross-section 10 AWG/6 mm².

Technical specifications
Filter Property Value
Rated current 5 A
Colour black
Connection (1) 4 mm solar plug
Product type in-line fuse
Cable length 0.62 m
Cable cross-section 6.0 mm²
Rated voltage 1 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes