32.0381 | Stäubli Electrical Connectors
Y splitter, 6.0 mm², 1.5 kV, 15 A, MC4-Evo 2 jack to 2 x MC4-Evo 2 plug, 0.84 m, 32.0381
Unit Price (€ / pc.)
43.5897 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
43.59 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5897 €
5 pcs.
40.3529 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-Splitter / In-line fuse, 32.0381, Stäubli Electrical Connectors
The MC4-Evo 2 Y-Splitter and In-line Fuse combination product aggregates the unique advantages within one product. The crimping connections guarantee a long-lasting, stable connection with minimal energy loss and low heat generation. Robust housing, safety class IP68.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 15 A | |
Colour | black | |
Connection (1) | 2 x 4 mm solar plug | |
Product type | Y splitter | |
Cable length | 0.84 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1.5 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85446010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |