32.0374 | Stäubli Electrical Connectors

Y splitter, 6.0 mm², 1.5 kV, 4 A, MC4-Evo 2 plug to 2 x MC4-Evo 2 jack, 0.84 m, 32.0374

Order No.: 37F426
EAN: 4099891950149
MPN:
32.0374
PV-K-SPL-Y/2-ILF3-4/6/E-SSP
Series: Solarline
32.0374 Stäubli Electrical Connectors
Image may differ
Unit Price (€ / pc.)
44.0538 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
44.05 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0538 €
5 pcs.
40.7932 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-Splitter / In-line fuse, 32.0374, Stäubli Electrical Connectors

The MC4-Evo 2 Y-Splitter and In-line Fuse combination product aggregates the unique advantages within one product. The crimping connections guarantee a long-lasting, stable connection with minimal energy loss and low heat generation. Robust housing, safety class IP68.

Technical specifications
Filter Property Value
Rated current 4 A
Colour black
Connection (1) 4 mm solar plug
Product type Y splitter
Cable length 0.84 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 2 x 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes