32.0334 | Stäubli Electrical Connectors

Y splitter, 6.0 mm², 1.5 kV, 53 A, 2 x MC4-Evo 2 jack to MC4-Evo 2 plug, 0.5 m, 32.0334

Order No.: 37F2073
EAN: 4099891692193
MPN:
32.0334
PV-K/SPL-Y-6-15/15-15ESS/EP-0050
Series: Solarline
32.0334 Stäubli Electrical Connectors Image 1
32.0334 Stäubli Electrical Connectors Image 2
32.0334 Stäubli Electrical Connectors Image 3
Image may differ
Unit Price (€ / pc.)
17.3859 € *
Available: 20 pcs.
Total Price:
17.39 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3859 €
5 pcs.
16.3030 €
10 pcs.
15.2082 €
25 pcs.
14.1253 €
50 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale

Y-distributor, 32.0334, Stäubli Electrical Connectors

Our DC cabling system offers first-class quality and outstanding functionalities. The unique manufacturing process through vulcanization ensures permanent highest protection against ingress and will provide best-in-class performance even under harsh climatic conditions.

Technical specifications
Filter Property Value
Rated current 53 A
Colour black
Connection (1) 4 mm solar plug
Product type Y splitter
Cable length 0.5 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 2 x 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes