32.0333 | Stäubli Electrical Connectors
Y splitter, 6.0 mm², 1.5 kV, 53 A, 2 x MC4-Evo 2 plug to MC4-Evo 2 jack, 0.5 m, 32.0333
Order No.: 37F2072
EAN: 4099891692186
MPN:
32.0333
PV-K/SPL-Y-6-15/15-15EPP/ES-0050
Series: Solarline
Unit Price (€ / pc.)
17.9333 € *
Available: 10 pcs.
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
5 pcs.
16.8147 €
10 pcs.
15.6842 €
25 pcs.
14.5656 €
50 pcs.
13.4470 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-distributor, 32.0333, Stäubli Electrical Connectors
Our DC cabling system offers first-class quality and outstanding functionalities. The unique manufacturing process through vulcanization ensures permanent highest protection against ingress and will provide best-in-class performance even under harsh climatic conditions.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 53 A | |
Colour | black | |
Connection (1) | 2 x 4 mm solar plug | |
Product type | Y splitter | |
Cable length | 0.5 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1.5 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85446010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |