32.0330 | Stäubli Electrical Connectors

In-line fuse, 20 A, gPV, 1500 V (DC), 32.0330

Order No.: 37F2078
EAN: 4099891648572
MPN:
32.0330
PV-K/1500ILF3-20/6E-0063
Series: Solarline
32.0330 Stäubli Electrical Connectors Image 1
32.0330 Stäubli Electrical Connectors Image 2
32.0330 Stäubli Electrical Connectors Image 3
Image may differ
Unit Price (€ / pc.)
27.9769 € *
Available: 10 pcs.
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
5 pcs.
26.2276 €
10 pcs.
24.4783 €
25 pcs.
22.7290 €
50 pcs.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale

In-Line-Fuse, 32.0330, Stäubli Electrical Connectors

The MC4-Evo 2 inline fuse (PV-K/ILF3) with crimp connection guarantees a long-lasting, stable connection. Minimal energy loss, low heat generation. Ro-Rost housing, protection class IP68 (1 m, 1 h). Cable cross-section 6 mm².

Technical specifications
Filter Property Value
Rated current 20 A
Colour black
Connection (1) 4 mm solar plug
Product type in-line fuse
Cable length 0.59 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes