32.0329 | Stäubli Electrical Connectors

In-line fuse, 15 A, gPV, 1500 V (DC), 32.0329

Order No.: 37F2077
EAN: 4099891648565
MPN:
32.0329
PV-K/1500ILF3-15/6E-0062
Series: Solarline
32.0329 Stäubli Electrical Connectors Image 1
32.0329 Stäubli Electrical Connectors Image 2
32.0329 Stäubli Electrical Connectors Image 3
Image may differ
Unit Price (€ / pc.)
24.6687 € *
Available: 25 pcs.
Total Price:
24.67 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6687 €
5 pcs.
23.1217 €
10 pcs.
21.5866 €
25 pcs.
20.0396 €
50 pcs.
18.5045 €
*incl. VAT plus shipping costs
Subject to prior sale

In-Line-Fuse, 32.0329, Stäubli Electrical Connectors

The MC4-Evo 2 inline fuse (PV-K/ILF3) with crimp connection guarantees a long-lasting, stable connection. Minimal energy loss, low heat generation. Ro-Rost housing, protection class IP68 (1 m, 1 h). Cable cross-section 6 mm².

Technical specifications
Filter Property Value
Rated current 15 A
Colour black
Connection (1) 4 mm solar plug
Product type in-line fuse
Cable length 0.59 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85446010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes