32.0326 | Stäubli Electrical Connectors
In-line fuse, 4 A, gPV, 1500 V (DC), 32.0326
Unit Price (€ / pc.)
24.6687 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
24.67 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6687 €
5 pcs.
23.1217 €
10 pcs.
21.5866 €
25 pcs.
20.0396 €
50 pcs.
18.5045 €
*incl. VAT plus shipping costs
Subject to prior sale
In-Line-Fuse, 32.0326, Stäubli Electrical Connectors
The MC4-Evo 2 inline fuse (PV-K/ILF3) with crimp connection guarantees a long-lasting, stable connection. Minimal energy loss, low heat generation. Ro-Rost housing, protection class IP68 (1 m, 1 h). Cable cross-section 6 mm².
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 4 A | |
Colour | black | |
Connection (1) | 4 mm solar plug | |
Product type | in-line fuse | |
Cable length | 0.59 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1.5 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85446010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |