14646 | STABILO
Felt-tipped pen, black, 1 mm, for metal/glass/paper, 14646
Order No.: 13L3037
EAN: 4006381328555
MPN:
14646
Unit Price (€ / pc.)
2.4633 € *
Available: 10 pcs.
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
5 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Felt tip pens, type Stabilo Write-4-all.
Brilliant colors, light-proof and waterproof. For labeling CD-ROMs, materials, drawing films, plastic films, metals, glass, paper, films, cable markers etc; Line width: S approx. 0.4 mm. M approx. 1.0 mm.
Type: 14646, line width M, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | felt-tipped pen | |
| Colour | black | |
| Line Thickness | 1 mm | |
| Suitable for | metal/glass/paper |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96082000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |