N-STECKER ECOFLEX 10 (LÖTFREI) | SSB-Electronic
N plug 50 Ω, screw connection, straight, N-STECKER ECOFLEX 10 (LÖTFREI)
Unit Price (€ / pc.)
18.8258 € *
Available: 2 pcs.
Next delivery: 10 pcs. on 2026-06-12
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
16.5648 €
50 pcs.
15.4343 €
150 pcs.
14.7441 €
500 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale
N connectors, type SSB 7.
Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.
Technical attributes (type, connection, for cable type): 7383, no soldering, Ecoflex 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |