N-STECKER AIRCELL 7 | SSB-Electronic

N plug 50 Ω, screw connection, straight, N-STECKER AIRCELL 7

Order No.: 78F3422
EAN: 4099889831702
MPN:
N-STECKER AIRCELL 7
7392
Series: N
N-STECKER AIRCELL 7 SSB-Electronic Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5537 € *
Available: 9 pcs.
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5537 €
10 pcs.
12.8163 €
50 pcs.
11.9357 €
150 pcs.
11.4002 €
500 pcs.
10.8290 €
*incl. VAT plus shipping costs
Subject to prior sale

N connectors, type SSB 7.

Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.

Technical attributes (type, connection, for cable type): 7392, solder connection, Aircell 7

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Design straight
Contact material brass
Contact connection screw connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes