N-STECKER AIRCELL 5 (CRIMP) | SSB-Electronic

N plug 50 Ω, crimp connection, straight, N-STECKER AIRCELL 5 (CRIMP)

Order No.: 78F3420
EAN: 4099889831696
MPN:
N-STECKER AIRCELL 5 (CRIMP)
7701
Series: N
N-STECKER AIRCELL 5 (CRIMP) SSB-Electronic Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.3538 €
100 pcs.
7.3304 €
250 pcs.
7.0448 €
1000 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale

N connectors, type SSB 7.

Receptacle and inner conductor mate with optimum pressure force to form an enduring, gas-proof and, therefore, non-corrosive connection, with crimp connection.

Technical attributes (type, connection, for cable type): 7701, crimp connection, Aircell 5

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes