ECOFLEX 10 PLUS | SSB-Electronic
Coax RF cable, 50 Ω (50R), black, Hybrid wire with aluminium core and copper sheath, ECOFLEX 10 PLUS
Unit Price (€ / mtr.)
8.9369 € *
Available: 97 mtr.
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 mtr.
8.9369 €
10 mtr.
7.8778 €
50 mtr.
7.3304 €
150 mtr.
7.0091 €
500 mtr.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax RF cables, 50 ohm, halogen-free, frequency bandwidth 8.0 GHz, type SSB Ecoflex 10 Plus.
Flexible, low attenuation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 10.2 mm | |
| Cable material | copper | |
| Cable structure | 7 x 1.0 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 7.25 mm | |
| Capicity/m | 78 pF/m | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |