51012358 | Sortimo

Small parts case, green, (L x W x D) 104 x 165 x 63 mm, 51012358

Order No.: 05L3438
EAN: 4045294146719
MPN:
51012358
IB D3 VP
51012358 Sortimo Storage Systems
Image may differ

Inserts of the same type, type Sortimo KM

Type: D 3/green, single insert, 156 x 104 x 63 mm

Technical specifications
Filter Property Value
Product type component case
ESD protection No
Colour green
Length 104 mm
Width 165 mm
Depth 63 mm
Material PS
Logistics
Property Value
Country of origin DE
Customs tariff number 39231090
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes