SW60-3-5 | Soder-Wick
Desoldering wick, 2 mm, 1.5 m, No-Clean, Soder-Wick SW60-3-5
Unit Price (€ / pc.)
6.6997 € *
Available: 51 pcs.
Total Price:
6.70 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6997 €
10 pcs.
5.8905 €
100 pcs.
5.1765 €
250 pcs.
4.9742 €
1000 pcs.
4.6529 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering wicks with No-Clean flux, type Chemtronics Soder-Wick SW.
Supplied on ESD-proof antistatic coil. With organic, anti-corrosive and halogen-free No-Clean flux. Very fast desoldering times compared to other wicks. The PCBs are clean after desoldering. The wick is compliant with MIL-STD-883B. Bellcore TR-NWT-000078 and IPC SF-818
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 2 mm | |
| Lead-free | Yes | |
| Colour | green | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|