SW40-4-5 | Soder-Wick
Desoldering wick, 2 mm, 1.5 m, No-Clean, Soder-Wick SW40-4-5
Unit Price (€ / pc.)
7.5922 € *
Next delivery: 25 pcs. on 2026-05-05
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6878 €
100 pcs.
5.8548 €
250 pcs.
5.6287 €
1000 pcs.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering wicks for lead-free solder joints, type Chemtronics Soder-Wick SD.
Supplied on ESD-proof coils. For quick and safe desoldering of lead-free solder joints. Braided copper wick, free of oxide, saturated with No-Clean flux of high purity. The desoldering wick contains no ionic impurities in the residue and is also suitable for use with lead-containing solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 2 mm | |
| Lead-free | Yes | |
| Colour | blue | |
| Halogen free | Yes | |
| No-clean | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|