SW40-2-5 | Soder-Wick
Desoldering wick, 1.5 mm, 1.5 m, Soder-Wick SW40-2-5
Unit Price (€ / pc.)
6.1166 € *
Available: 26 pcs.
Next delivery: 50 pcs. on 2026-04-16
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.3788 €
50 pcs.
5.0337 €
150 pcs.
4.8076 €
500 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Desoldering wicks for lead-free solder joints, type Chemtronics Soder-Wick SD.
Supplied on ESD-proof coils. For quick and safe desoldering of lead-free solder joints. Braided copper wick, free of oxide, saturated with No-Clean flux of high purity. The desoldering wick contains no ionic impurities in the residue and is also suitable for use with lead-containing solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1.5 m | |
| Width | 1.5 mm | |
| Lead-free | Yes | |
| Colour | yellow | |
| Halogen free | Yes | |
| No-clean | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74130000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|