SI5338B-B-GMR | Skyworks Solutions Inc.

Real Time Clock, VFQFN-24, SI5338B-B-GMR

Order No.: 53S5051
EAN: 4099879146151
MPN:
SI5338B-B-GMR
Series: SI53
SI5338B-B-GMR Skyworks Solutions Inc. Real Time Clocks (RTC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9424 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9424 €

Clock Generator, SI5338B-B-GMR, Skyworks

The Si5338 is a high-performance, low-jitter clock generator capable of synthesizing any frequency on each of the device's four output drivers. This timing IC is capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using its patented MultiSynth™ technology, the Si5338 allows generation of four independent clocks with 0 ppm precision.

Applications

  • Ethernet switch/router
  • PCIe Gen1/2/3/4
  • Broadcast video/audio timing
  • Processor and FPGA clocking
  • Any-frequency clock conversion
Technical specifications
Filter Property Value
Version I2C-Bus
Assembly SMD
Enclosure VFQFN-24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423190
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes