571MDC000121DGR | Skyworks Solutions Inc.
Crystal oscillator, 100 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.65 mm, 571MDC000121DGR
Order No.: 53S5113
EAN: 4099879146359
MPN:
571MDC000121DGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0688 € *
Standard delivery time from the manufacturer is: 8 Weeks
Oscillator, 571MDC000121DGR, Skyworks
100 MHz VCXO LVPECL Oscillator 2.97V -3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 100 MHz | |
| Frequency stability | ±50 ppm | |
| Assembly | SMD | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.65 mm | |
| Capacity | 15 pF | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |