535BB156M250DGR | Skyworks Solutions Inc.

Crystal oscillator, 156.25 MHz, ±20 ppm, 15 pF, SMD, (L x W x H) 7 x 5 x 1.65 mm, 535BB156M250DGR

Order No.: 53S5111
EAN: 4099879146342
MPN:
535BB156M250DGR
535BB156M250DGR Skyworks Solutions Inc. Oscillators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4,435.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
17.7429 €

Oscillator, 535BB156M250DGR, Skyworks

Standard Clock Oscillators Differential; 0.2 ps RMS, OE pin 2; 100-312.5 MHz

Technical specifications
Filter Property Value
nominal frequency 156.25 MHz
Frequency stability ±20 ppm
Assembly SMD
Length 7 mm
Width 5 mm
Height 1.65 mm
Capacity 15 pF
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Reel with 250 pieces
Customs tariff number 85423190
Compliance
Property Value
RoHS conform Yes
SVHC free Yes