SI8710CC-B-ISR | Skyworks Solutions Inc.
Digital isolator, SOIC-8, Skyworks Solutions Inc. SI8710CC-B-ISR
NCNR (non cancelable / non returnable)
Digital Isolator, SI8710CC-B-ISR, Skyworks
The Si87xx isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15 Mbps. These devices isolate high speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age.
Applications
- Industrial automation
- Motor controls and drives
- Isolated switch mode power supplies
| Filter | Property | Value |
|---|---|---|
| Product type | digital isolator | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Data transmission rate | 1000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | TH |
| Original Packaging | Reel with 2,500 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |