SI8642BA-B-IUR | Skyworks Solutions Inc.

Low Power Digital Isolator, QSOP-16, Skyworks Solutions Inc. SI8642BA-B-IUR

Order No.: 53S5046
EAN: 4099879084965
MPN:
SI8642BA-B-IUR
Series: SI86
SI8642BA-B-IUR Skyworks Solutions Inc. Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7,140.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
2.856 €

Digital Isolator, SI8642BA-B-IUR, Skyworks

Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life, and only VDD bypass capacitors are required.

Applications

  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
Technical specifications
Filter Property Value
Product type Low Power Digital Isolator
Enclosure QSOP-16
Assembly SMD
Number of channels 4
Data transmission rate 150000000 mb/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Country of origin MY
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes