SI8605AC-B-IS1R | Skyworks Solutions Inc.

Bidirectional I²C Isolator, SOIC-16, Skyworks Solutions Inc. SI8605AC-B-IS1R

Order No.: 53S5027
EAN: 4099879084859
MPN:
SI8605AC-B-IS1R
SI8605AC-B-IS1R Skyworks Solutions Inc. Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1277 €

Digital Isolator, SI8605AC-B-IS1R, Skyworks

The Si860x series of isolators are single-package galvanic isolation solutions for I2C and SMBus serial port applications. These products are based on Silicon Labs proprietary RF isolation technology and offer shorter propagation delays, lower power consumption, smaller installed size, and more stable operation with temperature and age versus opto couplers or other digital isolators.

Applications

  • Isolated I2C, SMBus
  • Isolated digital power supply communications
  • Power over Ethernet
Technical specifications
Filter Property Value
Product type Bidirectional I²C Isolator
Enclosure SOIC-16
Assembly SMD
Number of channels 4
Data transmission rate 10000000 mb/s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Original Packaging Reel with 2,500 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes