SI8431BB-D-IS1R | Skyworks Solutions Inc.
Low Power Digital Isolator, SOIC-16, Skyworks Solutions Inc. SI8431BB-D-IS1R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 8 Weeks
Digital Isolator, SI8431BB-D-IS1R, Skyworks
Silicon Lab's family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages when compared to legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges throughout their service life, and only VDD bypass capacitors are required.
Applications
- Industrial automation systems
- Hybrid electric vehicles
- Isolated switch mode supplies
- Isolated ADC, DAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Low Power Digital Isolator | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 3 | |
| Data transmission rate | 150000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | TW |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |