SI8261BBD-C-ISR | Skyworks Solutions Inc.

Isolated gate driver, SOIC-6, Skyworks Solutions Inc. SI8261BBD-C-ISR

Order No.: 53S5085
EAN: 4099879085115
MPN:
SI8261BBD-C-ISR
SI8261BBD-C-ISR Skyworks Solutions Inc. Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6767 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6767 €

Isolated Gate Driver, SI8261BBD-C-ISR, Skyworks

The Si826x isolators are pin-compatible, drop-in upgrades for popular opto-coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130, and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications.

Features

  • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
  • Low power diode emulator simplifies design-in process
  • Rail-to-rail output voltage
Technical specifications
Filter Property Value
Product type isolated gate driver
Enclosure SOIC-6
Assembly SMD
Number of channels 1
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
Original Packaging Reel with 1,000 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes