SI8233BD-D-ISR | Skyworks Solutions Inc.
Isolated high-side/low-side driver, SOIC-16, Skyworks Solutions Inc. SI8233BD-D-ISR
Order No.: 53S5073
EAN: 4099879085009
MPN:
SI8233BD-D-ISR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.2832 €
25 pcs.
6.0690 €
100 pcs.
5.6287 €
250 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolated Gate Driver, SI8233BD-D-ISR, Skyworks
The SI8233BD-D-ISR by Silicon Labs pairs two independent, isolated drivers in a single package
Applications
- Power delivery systems
- Lighting control systems
- Motor control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolated high-side/low-side driver | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,250 pieces |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |