SP232ECN | Sipex-Exar
RS-232 Line Driver/Receiver, SOIC-16, Sipex-Exar SP232ECN
Discontinued
Unit Price (€ / pc.)
0.8806 € *
Available: 47 pcs.
Transceiver, SP232ECN, Sipex-Exar
The SP232ECN is pin-to-pin compatible with SP232A and SP233A devices as well as popular industry standard pinouts. The ESD tolerance has been improved on these devices to over ±15kV. This series offers a 120kbps data rate under load, small ceramic type 0.1µF charge pump capacitors and overall ruggedness for commercial applications. Features include BiCMOS design which allows low power operation without sacrificing performance.
Features
- Operates from a single +5V power supply
- Meets all RS-232D and ITU V.28 specifications
- Operates with 0.1µF to 10µF ceramic capacitors
- Low power CMOS operation
- Lead-free packaging
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-16 | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C | |
Product type | RS-232 Line Driver/Receiver |
Download
Logistics
Original Packaging | Bar with 50 pieces |
Country of origin | MY |
Customs tariff number | 85423390 |
Compliance
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |